Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 0.64 mm² Violet Sheath Thermoplastic Elastomer
- RS Stock No.:
- 433-379
- Mfr. Part No.:
- 2170620
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$566.54
(exc. GST)
$623.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $566.54 | $5.665 |
*price indicative
- RS Stock No.:
- 433-379
- Mfr. Part No.:
- 2170620
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 1 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.64 mm² | |
| Jacket Colour | Violet | |
| Outside Diameter | 7.8mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332 1 2, EU 2011/65/EU (RoHS) | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC BUS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 1 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.64 mm² | ||
Jacket Colour Violet | ||
Outside Diameter 7.8mm | ||
Jacket Material Thermoplastic Elastomer | ||
Conductor Type Solid | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332 1 2, EU 2011/65/EU (RoHS) | ||
Conductor Material Bare Copper | ||
Series UNITRONIC BUS | ||
Voltage 25V | ||
- COO (Country of Origin):
- IT
The Lapp Fieldbus Cable has a 150 Ω nominal impedance and is intended for fixed installation in dry, damp, and wet rooms. It can be used outdoors when the specified temperature range is observed. At room temperature, the cable is highly resistant to acids, leaches, certain oils, greases, and animal, vegetable, and synthetic-based waxes.
Rubber outer sheath
Tinned copper conductor
Halogen free
Flame retardant
Related links
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.75 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 0.22 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable Black Sheath Polyvinyl Chloride
