Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane Compound Thermoplastic Polyurethane
- RS Stock No.:
- 361-837
- Distrelec Article No.:
- 301-26-747
- Mfr. Part No.:
- 22061
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$712.07
(exc. GST)
$783.28
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $712.07 | $7.121 |
*price indicative
- RS Stock No.:
- 361-837
- Distrelec Article No.:
- 301-26-747
- Mfr. Part No.:
- 22061
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane Compound Thermoplastic Polyurethane | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 60754-1, DIN EN 50363-1, DIN EN 50363-10-2, HAR, IEC 60811-404, IEC 60754-2, IEC 60754-1, IEC 60228, DIN EN 60811-404, DIN EN 60754-2, DIN EN ISO 4892-2, DIN VD0482-754-2, EAC, DIN VD0482-754-1, DIN VD0473-811-404, DIN VD0295, DIN VD0293-308, DIN VD0285-525-2-21 / DIN EN 50525-2-21, DIN VD0207-363-10-2, DIN VD0207-363-1 | |
| Fire Behaviour | DIN EN 60754-1, Halogen Free acc. to DIN VDE 0482-754-1, IEC 60754-1 | |
| Series | H07BQ-F | |
| Conductor Material | Copper Wire Bare | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 1.5 mm² | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane Compound Thermoplastic Polyurethane | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 60754-1, DIN EN 50363-1, DIN EN 50363-10-2, HAR, IEC 60811-404, IEC 60754-2, IEC 60754-1, IEC 60228, DIN EN 60811-404, DIN EN 60754-2, DIN EN ISO 4892-2, DIN VD0482-754-2, EAC, DIN VD0482-754-1, DIN VD0473-811-404, DIN VD0295, DIN VD0293-308, DIN VD0285-525-2-21 / DIN EN 50525-2-21, DIN VD0207-363-10-2, DIN VD0207-363-1 | ||
Fire Behaviour DIN EN 60754-1, Halogen Free acc. to DIN VDE 0482-754-1, IEC 60754-1 | ||
Series H07BQ-F | ||
Conductor Material Copper Wire Bare | ||
Voltage 750V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07BQ-F Series Control Cable 1.5 mm², Orange Sheath Polyurethane
- Helukabel H07BQ-F Series Control Cable 2.5 mm², Orange Sheath Polyurethane
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 1.5mm² 16 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
