Helukabel H07BQ-F Series Control Cable 2 Pairs 2.5 mm² Orange Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

$1,081.34

(exc. GST)

$1,189.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,081.34$10.813

*price indicative

RS Stock No.:
361-840
Mfr. Part No.:
22067
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Number of Pairs

2

Product Type

Control Cable

Cross Sectional Area

2.5 mm²

Jacket Colour

Orange

Minimum Operating Temperature

50°C

Jacket Material

Polyurethane

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0285-525-2-21 / DIN EN 50525-2-21

Conductor Material

Copper Wire Bare

Series

H07BQ-F

Fire Behaviour

Halogen Free

Voltage

750V

COO (Country of Origin):
DE
The Helukabel PUR control and connection cable designed for medium mechanical stress in dry, damp or wet rooms as well as outdoors in commercial and agricultural workplaces or on construction sites for connecting equipment, example hand lamps, power tools such as drills, circular saws and grinders. When laid in pipes or similar closed systems, the use of the cable is permitted up to and including 1000 V AC or 750 V DC against earth.

Highly abrasion resistant and notch resistant

Tear resistant and cut resistant

For outdoor use

Flexible in cold temperatures

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy