Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores, 1.5mm² 16 AWG, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 433-323
- Mfr. Part No.:
- 0026350
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,208.48
(exc. GST)
$1,329.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,208.48 | $12.085 |
*price indicative
- RS Stock No.:
- 433-323
- Mfr. Part No.:
- 0026350
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 7.4mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 7.4mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1.5mm² Conductor Size, Grey Jacket - 0026350
This control cable is designed to carry control and signalling currents in industrial and marine electrical systems. It features a grey polyurethane outer jacket and flexible, extra-fine conductors to facilitate routing in confined or mechanically demanding installations while operating across a wide temperature range.
Features and Benefits:
• 500V rated voltage for standard industrial networks
• Extra-fine conductor construction ensures superior flexibility
• Bare copper conductors deliver low-resistance conductivity
• Flame-retardant jacket reduces fire propagation risk
• Unscreened design minimises weight and improves handling
• Operational range from -40°C to 80°C supports harsh environments
• Extra-fine conductor construction ensures superior flexibility
• Bare copper conductors deliver low-resistance conductivity
• Flame-retardant jacket reduces fire propagation risk
• Unscreened design minimises weight and improves handling
• Operational range from -40°C to 80°C supports harsh environments
Applications
• Suitable for machine tool control circuits in factories
• Ideal for cable runs on shipboard electrical panels
• Used with automated conveyor systems and sensors
• Can be used for fixed installations in distribution cabinets
• Appropriate for portable control pendant connections
• Ideal for cable runs on shipboard electrical panels
• Used with automated conveyor systems and sensors
• Can be used for fixed installations in distribution cabinets
• Appropriate for portable control pendant connections
What conductor cross-sectional area is provided for current capacity?
The cable uses a 1.5mm² conductor cross-sectional area corresponding to 16AWG for typical control circuit currents.
How compact is the cable for routing through trays or conduits?
The cable has an outside diameter of 7.4mm, enabling installation in constrained cable management systems.
Which material is used for the outer sheath and what advantage does it give?
The jacket is made from polyurethane, offering mechanical resilience and suitability for exposed installations.
Which standards and approvals apply to its construction and testing?
It complies with multiple standards including IEC 60332-1-2, IEC 60228, EN 50620, EN 50525-2-51 and EC 60092-360 among others.
Related links
- Lapp P Control Cable 10mm² 8 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 16mm² 6 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 6mm² 10 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
