Lapp Olflex FD 855 Control Cable, 12 Cores, 1.5mm² 16 AWG, Unscreened, Grey Polyurethane PUR Sheath

Subtotal (1 reel of 50 metres)*

$1,934.47

(exc. GST)

$2,127.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,934.47$38.689

*price indicative

RS Stock No.:
433-420
Mfr. Part No.:
0027579
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

Olflex FD 855

Product Type

Control Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Polyurethane PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.70mm

Voltage

500V ac

Minimum Operating Temperature

-50°C

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM 758, UL 1581, Style 21576, IEC 61892-4 Annex D, IEC 60811, IEC 60332-1-2, IEC 60228, EN ISO 4892-2-2013, EN 50620, EN 50618, EN 50525-2-51, EN 50525-2-21, EN 50396, EN 50395, CSA FT2, CSA C22.2, VDE 0472, VDE 0473 part 811, VDE 0482-332-1-2, VDE 0295

Hazardous Area Certification

No

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP Series P Control Cable, 500V Voltage, Grey Jacket - 0027579


This control cable is designed for flexible signal and control duties in demanding environments. It combines a high-flex conductor arrangement with a thermoplastic polyurethane sheath to provide resistance to mechanical stress and moderate thermal exposure. The product operates across a wide temperature range and meets multiple international test standards for insulation and fire behaviour, making it suitable where organised multi-core control connections are required.

Features and Benefits:


• 500V rated insulation for safe medium-voltage control circuits
• -50°C lower limit for low-temperature deployment
• 80°C upper limit allowing higher ambient operation
• Extra-fine bare copper conductors for enhanced flexibility
• Flame-retardant jacket meeting IEC60332-1-2 for fire safety

Applications


• Suitable for marine and offshore control panels
• Ideal for industrial automation moving parts
• Used with mobile plant and machinery harnesses
• Can be used for factory-floor signal distribution

What is the conductor construction and how does it affect flexibility?


The conductors are extra-fine strands of bare copper, which increases bending-cycle tolerance and facilitates routing in confined looms.

Which sheath compound is used and what does it provide?


The outer sheath is a polyurethane thermoplastic material that offers abrasion resistance and resilience against mechanical wear.

What approvals cover electrical and fire test regimes?


The cable holds approvals including UL AWM 758 and IEC60332-1-2 among other international standards covering insulation and flame behaviour.

How many cores and what gauge are provided for control circuits?


It comprises twelve cores with an equivalent of 16AWG per conductor to support multi-channel control wiring.

Is there a hazardous-area certification for use in explosive atmospheres?


No hazardous-area certification is provided for this cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy