Lapp OLFLEX FD 855 P Control Cable, 4 Cores, 2.5mm² 14 AWG, Unscreened, Grey PUR Sheath
- RS Stock No.:
- 433-412
- Mfr. Part No.:
- 0027371
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,075.47
(exc. GST)
$1,183.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,075.47 | $21.509 |
*price indicative
- RS Stock No.:
- 433-412
- Mfr. Part No.:
- 0027371
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX FD 855 P | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.9mm | |
| Voltage | 3kV | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX FD 855 P | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.9mm | ||
Voltage 3kV | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 2.5mm² Conductor Cross-Section, Grey Jacket - 0027371
This control cable is a flexible, multi-core cable designed for industrial control and machinery power distribution. It provides a durable, grey polyurethane outer sheath and is intended for applications requiring enhanced fire performance and high-flex conductors within a wide temperature range.
Features and Benefits:
• Extra-fine conductor for superior flexibility and movement
• Bare copper conductor offering efficient electrical conductivity
• Flame-retardant polyurethane jacket reducing fire propagation risk
• Rated for operation from -50°C to 80°C for broad environmental use
• Unscreened design simplifying installation in non-critical EMI environments
• Voltage capability of 3000V supporting high-voltage control systems
• Bare copper conductor offering efficient electrical conductivity
• Flame-retardant polyurethane jacket reducing fire propagation risk
• Rated for operation from -50°C to 80°C for broad environmental use
• Unscreened design simplifying installation in non-critical EMI environments
• Voltage capability of 3000V supporting high-voltage control systems
Applications
• Suitable for connecting industrial machinery control panels
• Ideal for flexible cable runs in moving equipment
• Used for wiring in manufacturing automation systems
• Can be used for power and control in hazardous-area-free zones
• Suitable for installations requiring flame-retardant sheathing
• Ideal for flexible cable runs in moving equipment
• Used for wiring in manufacturing automation systems
• Can be used for power and control in hazardous-area-free zones
• Suitable for installations requiring flame-retardant sheathing
How does the conductor construction affect movement fatigue?
The extra-fine stranding increases bend-cycle tolerance and reduces conductor fatigue under continual flexing compared with coarser strandings.
What approvals indicate suitability for international projects?
It holds multiple approvals from CSA and several VDE standards demonstrating compliance with North American and European testing regimes.
How does the jacket material influence chemical and abrasion resistance?
The polyurethane sheath provides enhanced resistance to oils, abrasion and mechanical wear compared with common PVC jackets, improving service life in harsh industrial settings.
Is screening necessary for electromagnetic-sensitive installations?
If the installation requires EMI suppression, a screened alternative should be selected since this version is unscreened and offers no built-in electromagnetic protection.
Related links
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 10mm² 8 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 16mm² 6 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 6mm² 10 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic
