Phoenix Contact 14041 Series Data Cable 0.38 mm² 500 m Black Sheath Santoprene Halogen Free
- RS Stock No.:
- 281-103
- Mfr. Part No.:
- 1404175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$8,436.15
(exc. GST)
$9,279.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,436.15 |
*price indicative
- RS Stock No.:
- 281-103
- Mfr. Part No.:
- 1404175
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.38 mm² | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Santoprene Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, EAC | |
| Fire Behaviour | Halogen Free in accordance with DIN EN 50267-2-1 | |
| Series | 14041 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Cross Sectional Area 0.38 mm² | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Santoprene Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, EAC | ||
Fire Behaviour Halogen Free in accordance with DIN EN 50267-2-1 | ||
Series 14041 | ||
Conductor Material Bare Copper Wire | ||
Voltage 48V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable designed specifically for VARAN applications. This shielded CAT5 cable excels at providing reliable transmission for data intensive tasks, ensuring minimal interference and maximum efficiency. Constructed from high quality materials, it features a durable, halogen free SANTOPRENE outer sheath that withstands various environmental conditions. Its flexible design enables easy installation, while its robust conductor structure ensures consistent performance over the entire 500m length.
Flexible exterior allows for easy handling and installation in tight spaces
Consistent performance across extensive cable length facilitates seamless data transfer
Optimized for VARAN systems which ensuring compatibility with specialized applications
Achieves high transmission speeds suitable for data critical operations
Resistant to various ambient conditions suitable for both fixed and movable installations
Related links
- Phoenix Contact SAC Black, Tin Plated Copper Alloy Braid Santoprene Halogen Free Sheath
- Alpha Wire XTRA-GUARD FLEX Series Multi-Core Industrial Cable 30 m, Slate Sheath Polyvinyl Chloride
- Phoenix Contact Black Unterminated to Unterminated Santoprene Halogen Free Sheath, Tin Plated
- Belden 8723LS Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- Belden 3107ELW Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- Belden 3107ELV Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- RS PRO 16/2/4C Series Multi-Core Industrial Cable 500 m, Black Sheath Polyvinyl Chloride
- Belden 70001NH Series Data Cable 0.9 mm² Black Sheath Low Smoke Zero Halogen
