Phoenix Contact Cat5 Cable, 100 m, Black Unterminated Unterminated, Tin Plated Copper Alloy Braid Santoprene Halogen
- RS Stock No.:
- 521-183
- Mfr. Part No.:
- 1404174
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,568.18
(exc. GST)
$1,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,568.18 |
*price indicative
- RS Stock No.:
- 521-183
- Mfr. Part No.:
- 1404174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Santoprene Halogen Free | |
| Jacket Colour | Black | |
| Standards/Approvals | EU RoHS, CAT5 (IEC 11801:2002), CHINA RoHS, EU REACH, DIN EN 50267-2-1 | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Santoprene Halogen Free | ||
Jacket Colour Black | ||
Standards/Approvals EU RoHS, CAT5 (IEC 11801:2002), CHINA RoHS, EU REACH, DIN EN 50267-2-1 | ||
Series SAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Cable is a high-quality, shielded data cable designed for VARAN CAT5 applications. It features a SANTOPRENE halogen-free/TPE halogen-free outer sheath, ensuring durability and safety in various environments. This 6-wire cable is suitable for reliable data transmission and power supply.
Cable length is 100 m
Number of Positions is 6
Black colour external sheath
Yarn material filler
Related links
- Phoenix Contact SAC Black, Tin Plated Copper Alloy Braid Santoprene Halogen Free Sheath
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Lapp Green Unterminated Polyvinyl Chloride Sheath, Tin Plated Copper Alloy Braid
