Belden 70001NH Series Data Cable 1 Pairs 2 Cores 0.9 mm² 120 m Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 382-872
- Mfr. Part No.:
- 70001NH.00120
- Brand:
- Belden
Subtotal (1 reel of 120 metres)*
$1,275.95
(exc. GST)
$1,403.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,275.95 | $10.633 |
*price indicative
- RS Stock No.:
- 382-872
- Mfr. Part No.:
- 70001NH.00120
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.9 mm² | |
| Number of Cores | 2 | |
| Cable Length | 120m | |
| Jacket Colour | Black | |
| Outside Diameter | 8mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Dca | |
| Size of Strands | 26AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Core Strands | 7 x 26AWG | |
| Series | 70001NH | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.9 mm² | ||
Number of Cores 2 | ||
Cable Length 120m | ||
Jacket Colour Black | ||
Outside Diameter 8mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Dca | ||
Size of Strands 26AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Core Strands 7 x 26AWG | ||
Series 70001NH | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- NL
Belden Data Cable, 8mm OD, PROFIBUS Cable Type - 70001NH.00120
Need to transfer signals in your Fieldbus system? Choose this data cable from Belden to get the job done without a hiccup. Its robust sheath resists fire and oil, so it's a reliable option in demanding environments. Thanks to a length of 120m and a twisted-pair construction, you can trust it to carry your messages cleanly over long distances. A 300V voltage rating makes it ideal for high-power applications.
Features & Benefits
• 50N maximum pulling tension so it can withstand rough handling
• 100Ω characteristic impedance means minimal resistance for strong signals
• Inbuilt cable shielding shrugs off EMI
Applications
• Industrial automation
• Telecommunication centres
• Computer networking systems
Does this product contain halogen?
No. This item is free from halogen so it won't emit toxic gases in the event of a fire.
Can I use this cable in demanding industrial conditions?
Yes. It performs reliably in temperatures between -45°C and +70°C.
- RS Stock No. 3827195
- Mfr. Part No. 8471NH.00305
1 Reel of 304 Metre(s)
$2,201.24
- RS Stock No. 3827218
- Mfr. Part No. 8760NH.00305
1 Reel of 304 Metre(s)
$3,288.12
- RS Stock No. 3827224
- Mfr. Part No. 8761NH.00305
1 Reel of 304 Metre(s)
$797.84
- RS Stock No. 3827381
- Mfr. Part No. 9842NH.00305
1 Reel of 304 Metre(s)
$5,613.18
Related links
- Belden 9841LS Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Data Cable 1.33 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Data Cable 0.8 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Data Cable 0.35 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Data Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Data Cable 0.5 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8205NH Series Data Cable 0.5 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen












