Lindstrom 120mm Stainless Steel Fine, Round ESD Safe Tweezer

Subtotal (1 unit)*

$137.53

(exc. GST)

$151.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.53

*price indicative

RS Stock No.:
476-8592
Mfr. Part No.:
TL SM 110-SA
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Fine, Round

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Surface Mount Precision Tweezers


Anti-acid and anti-magnetic stainless steel tweezer set designed for surface-mount applications and fine wire cutting and handling.

All tips and edges are very fine and rounded to reduce scratching on the component board

ESD safe for secure use in electronics assembly

High quality Swiss workmanship

Standards

TL SM110-SA

  • RS Stock No. 4768564
  • Mfr. Part No. TL SM 111-SA
Each
$112.37
  • RS Stock No. 4768570
  • Mfr. Part No. TL SM 104-SA
Each
$112.37
  • RS Stock No. 4768558
  • Mfr. Part No. TL SM 105-SA
Each
$112.37
  • RS Stock No. 2702481
  • Mfr. Part No. TL 7-SA-ET
Each
$160.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy