Lindstrom 115mm Stainless Steel Fine, Round ESD Safe Tweezer

Subtotal (1 unit)*

$81.56

(exc. GST)

$89.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.56

*price indicative

RS Stock No.:
476-8586
Mfr. Part No.:
TL SM 103-SA
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Fine, Round

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Overall Width

1.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Surface Mount Precision Tweezers


Anti-acid and anti-magnetic stainless steel tweezer set designed for surface-mount applications and fine wire cutting and handling.

All tips and edges are very fine and rounded to reduce scratching on the component board

ESD safe for secure use in electronics assembly

High quality Swiss workmanship

Standards

TL SM103-SA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy