Lindstrom 122 mm, Stainless Steel, Straight, Tweezer
- RS Stock No.:
- 270-2482
- Mfr. Part No.:
- TL AA-SA-ET
- Brand:
- Lindstrom
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.00
(exc. GST)
$114.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.00 |
- RS Stock No.:
- 270-2482
- Mfr. Part No.:
- TL AA-SA-ET
- Brand:
- Lindstrom
Related links
- Lindstrom 122 mm, Stainless Steel, Bent, Tweezer
- Lindstrom 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 115 mm, Stainless Steel, Straight, Tweezer
- Bahco 130 mm, Stainless Steel, ESD Tweezers
- SAM 155 mm, Stainless Steel, Straight, Tweezer
- CK 122 mm, Stainless Steel, Straight, ESD Tweezer
- CK 127 mm, Stainless Steel, Fine, Straight, Tweezer