ideal-tek 120mm Stainless Steel Fine, Straight, Flat, Round ESD Safe Tweezer
- RS Stock No.:
- 136-7332
- Mfr. Part No.:
- 2A.SA.NE.6
- Brand:
- ideal-tek
Subtotal (1 unit)*
$76.68
(exc. GST)
$84.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.68 |
*price indicative
- RS Stock No.:
- 136-7332
- Mfr. Part No.:
- 2A.SA.NE.6
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Fine, Straight, Flat, Round | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Fine, Straight, Flat, Round | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Ideal-tek ESD Epoxy Coated Tweezers
A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications.
Features and Benefits
• Non-magnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
Epoxy Coating
• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives, light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection
Application Information
ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory or medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Related links
- ideal-tek 130mm Stainless Steel Polyetheretherketone Fine Flat, Round ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Round Flat, Straight ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine Round, Curved Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine, Straight Tweezer
