Lindstrom 120mm Stainless Steel Round, Fine ESD Safe Tweezer
- RS Stock No.:
- 476-8558
- Mfr. Part No.:
- TL SM 105-SA
- Brand:
- Lindstrom
Subtotal (1 unit)*
$112.37
(exc. GST)
$123.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.37 |
*price indicative
- RS Stock No.:
- 476-8558
- Mfr. Part No.:
- TL SM 105-SA
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Round, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Round, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Surface Mount Precision Tweezers
Anti-acid and anti-magnetic stainless steel tweezer set designed for surface-mount applications and fine wire cutting and handling.
All tips and edges are very fine and rounded to reduce scratching on the component board
ESD safe for secure use in electronics assembly
High quality Swiss workmanship
Standards
TL SM105-SA
Related links
- Lindstrom 120mm Stainless Steel Round, Fine ESD Safe Tweezer
- Lindstrom 115mm Stainless Steel Round, Fine ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Fine, Round ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Rounded ESD Safe Tweezer
- Lindstrom 115mm Stainless Steel Fine, Round ESD Safe Tweezer
- Lindstrom ESD Safe Tweezer
- Bahco 120mm Stainless Steel Fine ESD Safe Tweezer
- Lindstrom 110mm Stainless Steel Extra Fine ESD Safe Tweezer
