RS PRO 140mm Stainless Steel Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$115.42

(exc. GST)

$126.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$115.42
5 +$94.99

*price indicative

RS Stock No.:
136-9734
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

140mm

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS Pro Ceramic Replaceable Tip Tweezers


RS Pro plastic replaceable tip tweezers, high precision tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable ceramic tips.

Features and Benefits


• Non-magnetic;• Tough;• Corrosion resistance to most chemicals, salts and acids ;• Ceramic replaceable tips;• Various tips available

Typical Applications


• Tweezers and cutting tools for the electronic industry;• Watch-makers and jewellers;• Laboratory and medical applications in mild aggressive chemical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy