RS PRO 140mm Stainless Steel Extra Fine Tweezer
- RS Stock No.:
- 136-9835
- Distrelec Article No.:
- 304-06-858
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 136-9835
- Distrelec Article No.:
- 304-06-858
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Extra Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Extra Fine | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 140, Stainless Steel, Extra Fine Tweezers
Use these RS PRO extra fine tweezers for handling small or sensitive objects such as electrical components and laboratory samples. The straight design and pointed nib make it easier to perform precision work and the serrated handle improves grip.
The tweezers are anti-magnetic to prevent small metal parts from becoming charged during use, so are useful for applications like watch repairs. Made from durable stainless steel, they're easy to clean. This also means the tweezers have a high resistance to chemical, salt and acid corrosion.
Use these tweezers when cleaning and repairing jewellery and electronics. They're also suitable for electronics assembly lines, medical applications and cosmetic use. As an RS PRO product, they have been tested to a high standard. They also meet electrostatic controls including ANSI/ESD S20.20:2014 (American National Standards Institute) and BS EN 61340-5-1:2007 (British Standards Institution) so are safe to use.
Features and Benefits
• Stainless steel
• Overall length of 14 mm
• Extra fine point type
Related links
- RS PRO 110mm Stainless Steel Extra Fine Tweezer
- RS PRO 115mm Stainless Steel Extra Fine Tweezer
- RS PRO 140mm Stainless Steel Straight Needle Tweezer
- RS PRO 140mm Stainless Steel Curved Needle Tweezer
- ideal-tek 140mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 115mm Stainless Steel Bent, Extra Fine Tweezer
- RS PRO 140mm Stainless Steel Fine Tweezer
- Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer
