Weller 121mm Straight Tweezer
- RS Stock No.:
- 284-8074
- Distrelec Article No.:
- 301-86-028
- Mfr. Part No.:
- 3WISA
- Brand:
- Weller
Subtotal (1 unit)*
$59.06
(exc. GST)
$64.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.06 |
*price indicative
- RS Stock No.:
- 284-8074
- Distrelec Article No.:
- 301-86-028
- Mfr. Part No.:
- 3WISA
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Tweezer | |
| Overall Length | 121mm | |
| Point Type | Straight | |
| Standards/Approvals | No | |
| Overall Width | 4.7in | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Tweezer | ||
Overall Length 121mm | ||
Point Type Straight | ||
Standards/Approvals No | ||
Overall Width 4.7in | ||
- COO (Country of Origin):
- CN
Weller Tweezer, 121mm Overall Length, Straight Point Type - 3WISA
This tweezer is a precision hand tool designed for fine handling tasks within electronics, electrical and mechanical workshops. It provides a straight-pointed tip configuration for controlled manipulation of small components and is suited to detailed assembly, inspection and soldering support in professional environments.
Features and Benefits:
• Straight-pointed tip for accurate component placement
• Fine tip construction enabling delicate handling of small parts
• Robust stainless construction resisting everyday workshop wear
• Compact overall length supporting precise fingertip control
• Slim profile for access into confined assemblies
• Fine tip construction enabling delicate handling of small parts
• Robust stainless construction resisting everyday workshop wear
• Compact overall length supporting precise fingertip control
• Slim profile for access into confined assemblies
Applications
• Suitable for positioning tiny components during soldering operations
• Ideal for delicate adjustments on PCB assemblies
• Used for component retrieval in tight enclosures
• Can be used for inspection and alignment tasks in automation setups
• Ideal for delicate adjustments on PCB assemblies
• Used for component retrieval in tight enclosures
• Can be used for inspection and alignment tasks in automation setups
What material characteristics affect corrosion resistance?
The tool is MADE from stainless material which offers enhanced resistance to surface corrosion and maintains finish in routine workshop conditions.
How does the tool support precision work at the bench?
Its straight-pointed tip and fine geometry give predictable contact points for controlled placement and minimal slippage on small parts.
What size should I expect for reach and handling?
The overall length is 121 mm, providing a balance between reach and tactile control for detailed operations.
How does the tip shape influence access to assemblies?
The straight-point profile permits direct approach to components and allows access into narrow gaps without obstructing the line of sight.
Related links
- Weller 119mm Straight Tweezer
- Weller 110mm Stainless Steel Straight Tweezer
- Weller Erem 123mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- Weller Erem 110mm Stainless Steel Rounded Tweezer
- Weller 118mm Angled, Flat Tweezer
- Weller Erem Stainless Steel Tweezer

