Weller 4.7in Stainless Steel Straight Tweezer

Subtotal (1 unit)*

$54.50

(exc. GST)

$59.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.50

*price indicative

Sponsored
Weller
RS Stock No.:
284-8073
Distrelec Article No.:
301-86-023
Mfr. Part No.:
39SA07
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Straight

Anti-Magnetic

Yes

Anti-Acid

Yes

Standards/Approvals

No

COO (Country of Origin):
CH

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 39SA07


This stainless-steel tweezer is designed for precise manual handling tasks in electronics and laboratory environments. It delivers a straight-point tip for controlled manipulation of small components and materials while offering material resistance suited to corrosive and magnetically sensitive settings.

Features and Benefits:


• Straight-point tip for accurate component placement
• Constructed from stainless steel for corrosion resistance
• Antimagnetic property prevents magnetic interference during handling
• Acid-resistant surface resists chemical degradation during use
• 4.7 in overall length for fine control and reach

Applications


• Suitable for SMT component handling in assembly and repair
• Ideal for delicate electronics and electrical component placement
• Used for laboratory sample manipulation and small-part handling
• Can be used with soldering tasks requiring non-magnetic tools

What handling precision can I expect with this tool?


The straight-tip geometry provides fine tactile feedback and controlled gripping for small parts, enabling precise placement in tight assemblies.

How does the material choice affect chemical exposure?


The stainless-steel construction resists acid exposure, reducing surface corrosion and maintaining dimensional stability in corrosive atmospheres.

Will the tool interfere with magnetically sensitive components?


The antimagnetic characteristic minimises magnetic attraction, preventing disturbance of sensitive electronic components and magnetic measurements.

How does the length influence ergonomics during repetitive tasks?


The 4.7 in length balances reach and control, allowing operators to access confined areas while maintaining steady fingertip manipulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy