Weller 4.3in Stainless Steel Straight Tweezer

Subtotal (1 unit)*

$97.64

(exc. GST)

$107.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.64

*price indicative

Sponsored
Weller
RS Stock No.:
284-8076
Distrelec Article No.:
301-64-303
Mfr. Part No.:
53CSA
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.3in

Point Type

Straight

Anti-Magnetic

Yes

Anti-Acid

Yes

Standards/Approvals

No

COO (Country of Origin):
CH

Weller Tweezer, 4.3 inch Overall Length, Stainless Steel - 53CSA


This tweezer is a stainless steel hand tool designed for precision handling in technical workshops and laboratories. It provides fine straight tips for accurate component manipulation and is suitable for use where magnetic interference and acidic environments must be avoided. The instrument supports delicate tasks in electronics and related technical disciplines.

Features and Benefits:


• Straight tip construction for precise component grip and placement
• Corrosion-resistant stainless steel for extended service life
• Anti-magnetic property prevents interference with sensitive parts
• Anti-acid treatment allows use around mildly corrosive residues
• Compact overall length enhances control in confined spaces

Applications


• Suitable for PCB component positioning during soldering and repair
• Ideal for desoldering support and fine electrical assembly tasks
• Used for handling small parts in laboratory sample preparation
• Can be used for mechanical subassembly of miniature fittings

What material ensures longevity when exposed to cleaning agents?


The tool is manufactured from stainless steel which offers resistance to corrosion when exposed to common cleaning residues.

How does the tool perform around magnetically sensitive devices?


Its anti-magnetic characteristic minimises attraction to ferrous components and reduces the risk of disturbing magnetically sensitive parts.

Is the tool suitable for fine-pitch electronics work?


Yes, the straight tip geometry provides the fine control required for manipulating small electronic components.

What is the overall handling size for precision tasks?


The instrument measures 4.3 in in total length, providing a balance between reach and fingertip control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy