Weller 118mm Angled, Flat Tweezer

Subtotal (1 unit)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.19

*price indicative

Sponsored
Weller
RS Stock No.:
284-8069
Distrelec Article No.:
301-85-839
Mfr. Part No.:
12ASA
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tweezer

Overall Length

118mm

Point Type

Angled, Flat

Overall Width

2mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Weller 4-1/2 inch Angled Flat Rounded Tip Precision Tweezers for Gripping Small Components. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Tweezers are built to last.

Strong

Comfortable

Precise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy