Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 457-4139
- Mfr. Part No.:
- 3SASL
- Brand:
- Weller Erem
Subtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
Add 3 units to get free delivery
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.30 |
*price indicative
- RS Stock No.:
- 457-4139
- Mfr. Part No.:
- 3SASL
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Orientation | Straight | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Exempt
Quality tweezers
High-quality, hand-made tweezers available in several models.
The 3SASL are precision tweezers which have been designed with pointed tips making them ideal for work in microelectronics. These tweezers have been manufactured from Special Stainless Steel. This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 300°C.
Features and Benefits:
- Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting
- Non-magnetic tweezers - specially designed for electronic applications and laboratory technology
- Straight pointed tips - designed for gripping components in confined spaces
- Length: 120 mm
- Weight: 14g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Related links
- Weller Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm Pointed, ESD Tweezers
- Weller Erem 120 mm Pointed; Relieved, Tweezers
- Weller Erem 120 mm Pointed; Inside Serrated, Tweezers
- Weller Erem 120 mm Pointed; Relieved, ESD Tweezers
- Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm ESD Tweezers
- Weller Erem 120 mm Stripping, Tweezers
