ideal-tek 155mm Stainless Steel Bent Tweezer
- RS Stock No.:
- 282-7596
- Distrelec Article No.:
- 301-32-425
- Mfr. Part No.:
- 650.SA.6
- Brand:
- ideal-tek
Subtotal (1 unit)*
$45.04
(exc. GST)
$49.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.04 |
*price indicative
- RS Stock No.:
- 282-7596
- Distrelec Article No.:
- 301-32-425
- Mfr. Part No.:
- 650.SA.6
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 155mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 155mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 11mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek Type 650 general purpose tweezers are suitable to applications which require holding a component firmly. The double bent tips provide maximum visibility and increased ergonomics. The line serration provides the tips and the handles with extra grip, also preventing any possible slips. The alignment pin prevents the tips from intersecting.
RoHS compliant
Polished coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 155mm Stainless Steel Bent Tweezer
- ideal-tek 155mm Stainless Steel Straight Tweezer
- ideal-tek 155mm Stainless Steel Fine Bent ESD Safe Tweezer
- ideal-tek 150mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- ideal-tek 160mm Stainless Steel Bent Tweezer
- ideal-tek 105mm Stainless Steel Bent Tweezer
- ideal-tek 115mm Stainless Steel Bent Tweezer












