ideal-tek 150 mm, Stainless Steel, Bent, Tweezers
- RS Stock No.:
- 282-7483
- Distrelec Article No.:
- 180-67-475
- Mfr. Part No.:
- 122.SA.1
- Brand:
- ideal-tek
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.78
(exc. GST)
$45.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.78 |
- RS Stock No.:
- 282-7483
- Distrelec Article No.:
- 180-67-475
- Mfr. Part No.:
- 122.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 155 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 160 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 110 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 105 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 120 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 110 mm, Stainless Steel, Bent, Extra Fine, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers