ideal-tek 155mm Stainless Steel Bent Tweezer
- RS Stock No.:
- 282-7591
- Distrelec Article No.:
- 301-32-420
- Mfr. Part No.:
- 646.S.6
- Brand:
- ideal-tek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7591
- Distrelec Article No.:
- 301-32-420
- Mfr. Part No.:
- 646.S.6
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 155mm | |
| Point Type | Bent | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Overall Width | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 155mm | ||
Point Type Bent | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Overall Width 11mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek Type 646 general purpose tweezers are suitable to applications which require holding a component firmly. The curved geometry provides maximum visibility and increased ergonomics. The line serration provides the tips and the handles with extra grip, also preventing any possible slips. The alignment pin prevents the tips from intersecting.
RoHS compliant
Stainless Steel body
Related links
- ideal-tek 155mm Stainless Steel Bent Tweezer
- ideal-tek 155mm Stainless Steel Fine Bent ESD Safe Tweezer
- ideal-tek 155mm Stainless Steel Straight Tweezer
- ideal-tek 105mm Stainless Steel Bent Tweezer
- ideal-tek 150mm Stainless Steel Bent Tweezer
- ideal-tek 115mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
