ideal-tek 110mm Stainless Steel Straight Tweezer

Subtotal (1 unit)*

$65.97

(exc. GST)

$72.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.97

*price indicative

RS Stock No.:
282-7480
Distrelec Article No.:
301-01-846
Mfr. Part No.:
10G.SA.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

110mm

Point Type

Straight

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

RoHS

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 10G high precision tweezers are suitable to delicate applications which require holding a component very firmly while granting good visibility. The line serration provides the tips and the handles with extra grip, also preventing any possible slips.

RoHS compliant

Sandblasted coating

Anti magnetic anti acid stainless steel body

  • RS Stock No. 2827565
  • Mfr. Part No. 4SG.CX.0
Each
$149.56
  • RS Stock No. 2827564
  • Mfr. Part No. 4A.SA.0
Each
$64.26
  • RS Stock No. 2827573
  • Mfr. Part No. 5.S.0
Each
$70.00
  • RS Stock No. 2827571
  • Mfr. Part No. 5.DX.0
Each
$82.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy