ideal-tek 110mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7565
- Distrelec Article No.:
- 301-17-085
- Mfr. Part No.:
- 4SG.CX.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$142.44
(exc. GST)
$156.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.44 |
*price indicative
- RS Stock No.:
- 282-7565
- Distrelec Article No.:
- 301-17-085
- Mfr. Part No.:
- 4SG.CX.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 4SG high precision tweezers are suitable to delicate applications which require holding a very small component firmly while granting good visibility. The Superalloy material provides improved performance in severe environments. The line serration provides the handles with extra grip, also preventing any possible slips.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 110mm Stainless Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Straight Sharp Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
- ideal-tek 110mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 110mm Carbon Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Short, Very Sharp Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
