ideal-tek 110mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7564
- Distrelec Article No.:
- 301-01-863
- Mfr. Part No.:
- 4A.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$61.20
(exc. GST)
$67.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.20 |
*price indicative
- RS Stock No.:
- 282-7564
- Distrelec Article No.:
- 301-01-863
- Mfr. Part No.:
- 4A.SA.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 4A high precision tweezers are suitable to delicate applications which require holding a component very firmly while granting good visibility.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 110mm Stainless Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
- ideal-tek 110mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 110mm Stainless Steel Straight Sharp Tweezer
- ideal-tek 110mm Carbon Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Short, Very Sharp Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
