CK 123mm Stainless Steel Flat ESD Safe Tweezer

Subtotal (1 unit)*

$79.15

(exc. GST)

$87.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$79.15

*price indicative

RS Stock No.:
275-5233
Distrelec Article No.:
301-78-825
Mfr. Part No.:
T2360D
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tweezer

Material

Stainless Steel

Overall Length

123mm

Point Type

Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

123mm

Standards/Approvals

5.2, 5.1, IEC 61340

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Positioning Tweezer made from low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.

Flat and fine tips

ESD-safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy