EUROSTAT 122 mm, Stainless Steel, Flat, ESD Tweezers
- RS Stock No.:
- 214-1140
- Mfr. Part No.:
- 45-015-1461
- Brand:
- EUROSTAT
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.33
(exc. GST)
$90.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.33 |
- RS Stock No.:
- 214-1140
- Mfr. Part No.:
- 45-015-1461
- Brand:
- EUROSTAT
Related links
- EUROSTAT 123 mm, Stainless Steel, Flat, ESD Tweezers
- EUROSTAT 115 mm, Stainless Steel, ESD Tweezers
- EUROSTAT 110 mm, Stainless Steel, ESD Tweezers
- Bernstein 115 mm, Stainless Steel, Flat, ESD Tweezers
- Bernstein AG 125 mm, Stainless Steel, Flat, ESD Tweezers
- RS PRO 130 mm, Stainless Steel, Flat, ESD Tweezers
- RS PRO 120 mm, Stainless Steel, Flat, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Flat, ESD Tweezers