Bernstein 125mm Stainless Steel Flat ESD Safe Tweezer
- RS Stock No.:
- 834-8117
- Mfr. Part No.:
- 5-433
- Brand:
- Bernstein
Subtotal (1 unit)*
$59.68
(exc. GST)
$65.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.68 |
*price indicative
- RS Stock No.:
- 834-8117
- Mfr. Part No.:
- 5-433
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bernstein ESD Plastic Tipped Tweezers
ESD safe precision tweezers with soft, conductive plastic tips for working on very sensitive assemblies and devices.
High stability and consistency
Anti-magnetic
Acid resistant
Interchangeable tips
Good heat resistance
Marked with part number on handle for quick identification of the right tool for the job
- RS Stock No. 0465490
- Mfr. Part No. 5-068-13
Each
$48.58
- RS Stock No. 0112594
- Mfr. Part No. 5-067-13
Each
$58.61
- RS Stock No. 6609518
- Mfr. Part No. 5-066-13
Each
$63.84
Related links
- Bernstein 125mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 125mm Stainless Steel Flat ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat, Round ESD Safe Tweezer
- CK 122mm Stainless Steel Flat ESD Safe Tweezer
- CK 123mm Stainless Steel Flat ESD Safe Tweezer
- Erem 120in Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer












