CK 110 mm, Stainless Steel, ESD Tweezer
- RS Stock No.:
- 275-5223
- Distrelec Article No.:
- 301-18-783
- Mfr. Part No.:
- T2341D
- Brand:
- CK
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.05
(exc. GST)
$83.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.05 |
- RS Stock No.:
- 275-5223
- Distrelec Article No.:
- 301-18-783
- Mfr. Part No.:
- T2341D
- Brand:
- CK
Related links
- CK 110 mm, Stainless Steel, Fine, Straight, ESD Tweezer
- CK 110 mm, Stainless Steel, Extra Fine, ESD Tweezer
- CK 120 mm, Stainless Steel, ESD Tweezer
- CK 123 mm, Stainless Steel, ESD Tweezer
- CK 115 mm, Stainless Steel, Rounded, ESD Tweezer
- CK 140 mm, Stainless Steel, Pointed, ESD Tweezer
- CK 120 mm, Stainless Steel, Fine, Very Sharp, ESD Tweezer
- Knipex 110 mm, Stainless Steel, Smooth, ESD Tweezer