EUROSTAT 110 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 214-1135
- Mfr. Part No.:
- 45-015-0475A
- Brand:
- EUROSTAT
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$98.01
(exc. GST)
$107.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $98.01 |
- RS Stock No.:
- 214-1135
- Mfr. Part No.:
- 45-015-0475A
- Brand:
- EUROSTAT
Related links
- EUROSTAT 110 mm, Stainless Steel, ESD Tweezers
- EUROSTAT 115 mm, Stainless Steel, ESD Tweezers
- EUROSTAT 123 mm, Stainless Steel, Flat, ESD Tweezers
- EUROSTAT 122 mm, Stainless Steel, Flat, ESD Tweezers
- Bahco 110 mm, Stainless Steel, ESD Tweezers
- Lindstrom 110 mm, Stainless Steel, ESD Tweezers
- RS PRO 110 mm, Stainless Steel, ESD Tweezers
- ideal-tek 110 mm, Polyester (Handle), Stainless Steel (Body),...