CK 120mm Stainless Steel Fine, Straight ESD Safe Tweezer
- RS Stock No.:
- 275-5237
- Distrelec Article No.:
- 301-78-828
- Mfr. Part No.:
- T2369D
- Brand:
- CK
Subtotal (1 unit)*
$84.75
(exc. GST)
$93.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $84.75 |
*price indicative
- RS Stock No.:
- 275-5237
- Distrelec Article No.:
- 301-78-828
- Mfr. Part No.:
- T2369D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Fine, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | According to IEC 61340 5.1 and 5.2 | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals According to IEC 61340 5.1 and 5.2 | ||
Overall Width 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The CK Precision Tweezer made from low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.
Flat and fine tips
ESD-safe
Related links
- ideal-tek 120mm Stainless Steel Fine Flat, Round ESD Safe Tweezer
- CK 110mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Straight ESD Safe Tweezer
- Bahco 110mm Stainless Steel Fine, Straight ESD Safe Tweezer
- CK 120mm Stainless Steel Fine, Curved ESD Safe Tweezer
- CK 120mm Stainless Steel Fine ESD Safe Tweezer
- CK 120mm Stainless Steel Fine, Very Sharp ESD Safe Tweezer
