- RS Stock No.:
- 243-6295
- Mfr. Part No.:
- 32349
- Brand:
- Wiha
4 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.21
(exc. GST)
$190.53
(inc. GST)
Units | Per unit |
1 + | $173.21 |
- RS Stock No.:
- 243-6295
- Mfr. Part No.:
- 32349
- Brand:
- Wiha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wiha Tools is a smd tweezer set professional esd assorted consist of 5 pieces which meets your requirements carefully with the selected tool ranges for the most common applications.
Application hand assembly of pcbs with smd components or re-work activities
Low in cost
Low in cost
Specifications
Attribute | Value |
---|---|
Model Number | 32349 |
Material | Chrome Nickel Steel |
Overall Length | 130 mm |
Orientation | Angled |
Point Type | Flat |
Anti-Magnetic | Yes |