SAM 155 mm, Stainless Steel, Straight, Tweezer
- RS Stock No.:
- 270-3291
- Mfr. Part No.:
- 365-4
- Brand:
- SAM
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$43.62
(exc. GST)
$47.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.62 |
- RS Stock No.:
- 270-3291
- Mfr. Part No.:
- 365-4
- Brand:
- SAM
Related links
- SAM 155 mm, Stainless Steel, Tweezers
- Lindstrom 120 mm, Stainless Steel, Straight, Tweezer
- Lindstrom 122 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 115 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 155 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 135 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 115 mm, Stainless Steel, Fine, Straight, Tweezer