Bernstein 140mm Stainless Steel Very Fine Tweezer
- RS Stock No.:
- 465-503
- Mfr. Part No.:
- 5-075
- Brand:
- Bernstein
Subtotal (1 unit)*
$60.17
(exc. GST)
$66.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.17 |
*price indicative
- RS Stock No.:
- 465-503
- Mfr. Part No.:
- 5-075
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Overall Width 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein SMD Tweezers are specially designed for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 140mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 140mm Stainless Steel ESD Safe Tweezer
- Bernstein 140mm Stainless Steel Long ESD Safe Tweezer
- RS PRO 140mm Stainless Steel Very Fine Straight Tweezer
- RS PRO 140mm Stainless Steel Very Fine Bent Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 120mm Stainless Steel Very Fine Tweezer
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
