SAM 155 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5184
- Mfr. Part No.:
- 365-2
- Brand:
- SAM
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.41
(exc. GST)
$41.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.41 |
- RS Stock No.:
- 221-5184
- Mfr. Part No.:
- 365-2
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM 155 mm, Stainless Steel, Straight, Tweezer
- SAM 155 mm, Stainless Steel, Tweezers
- SAM 165 mm, Stainless Steel, Tweezers
- ideal-tek 155 mm, Stainless Steel, Bent, Tweezers
- Facom 155 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 155 mm, Stainless Steel, Serrated, Tweezers
- ideal-tek 155 mm, Stainless Steel, ESD Tweezers
- ideal-tek 155 mm, Stainless Steel, Straight, Tweezers