Lindstrom 115 mm, Tungsten, Angle, Tweezer
- RS Stock No.:
- 270-2479
- Mfr. Part No.:
- TL 15AGWHM-SA
- Brand:
- Lindstrom
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$336.82
(exc. GST)
$370.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $336.82 |
- RS Stock No.:
- 270-2479
- Mfr. Part No.:
- TL 15AGWHM-SA
- Brand:
- Lindstrom
Related links
- Lindstrom 115 mm, Stainless Steel, Angle, Tweezer
- Lindstrom 115 mm, Stainless Steel, Rounded, ESD Tweezers
- Lindstrom 120 mm, Stainless Steel, Straight, Tweezer
- Lindstrom 122 mm, Stainless Steel, Bent, Tweezer
- Lindstrom 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Lindstrom 122 mm, Stainless Steel, Straight, Tweezer
- Erem 115 mm, Tungsten Carbide, ESD Tweezers
- ideal-tek 115 mm, Carbon Steel, Angle, Tweezer