- RS Stock No.:
- 270-2478
- Mfr. Part No.:
- TL 15AGW
- Brand:
- Lindstrom
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$204.07
(exc. GST)
$224.48
(inc. GST)
Units | Per unit |
1 + | $204.07 |
- RS Stock No.:
- 270-2478
- Mfr. Part No.:
- TL 15AGW
- Brand:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Lindstrom Carbon steel cutting tweezers has cutting, predominantly angled blades and superior finish tip.
Body material: Inox
Cutting tweezers, Type 15AGW
Cutting tweezers, Type 15AGW
Specifications
Attribute | Value |
---|---|
Model Number | TL 15AGW |
Material | Stainless Steel |
Orientation | Angled |
Overall Length | 115 mm |
Point Type | Angle |
Tip Size | 4.75 mm |
Anti-Magnetic | No |
ESD Safe | No |