- RS Stock No.:
- 270-2481
- Mfr. Part No.:
- TL 7-SA-ET
- Brand:
- Lindstrom
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.58
(exc. GST)
$163.44
(inc. GST)
Units | Per unit |
1 + | $148.58 |
- RS Stock No.:
- 270-2481
- Mfr. Part No.:
- TL 7-SA-ET
- Brand:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Lindstrom Stainless steel ESD safe ergonomic Tweezers has very fine and curved tip. It is made from acid-resistance stainless steel.
Type 7
Body material: Non-magnetic
Body material: Non-magnetic
Specifications
Attribute | Value |
---|---|
Model Number | TL 7-SA-ET |
Material | Stainless Steel |
Overall Length | 122 mm |
Orientation | Bent |
Tip Size | 0.25 mm |
Point Type | Bent |
Anti-Magnetic | Yes |
ESD Safe | No |