Erem 115 mm, Tungsten Carbide, ESD Tweezers
- RS Stock No.:
- 184-6593
- Mfr. Part No.:
- 102-301
- Brand:
- Erem
Subtotal (1 unit)**
$399.89
(exc. GST)
$439.88
(inc. GST)
22 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $399.89 |
**price indicative
- RS Stock No.:
- 184-6593
- Mfr. Part No.:
- 102-301
- Brand:
- Erem
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Erem | |
Model Number | 576TX | |
Material | Tungsten Carbide | |
Overall Length | 115 mm | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand Erem | ||
Model Number 576TX | ||
Material Tungsten Carbide | ||
Overall Length 115 mm | ||
ESD Safe Yes | ||