Lindstrom 120 mm, Stainless Steel, Straight, Tweezer
- RS Stock No.:
- 270-2476
- Mfr. Part No.:
- TL 000-SA
- Brand:
- Lindstrom
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.39
(exc. GST)
$128.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $116.39 |
- RS Stock No.:
- 270-2476
- Mfr. Part No.:
- TL 000-SA
- Brand:
- Lindstrom
Related links
- Lindstrom 122 mm, Stainless Steel, Straight, Tweezer
- Lindstrom 120 mm, Stainless Steel, Rounded, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Fine, Straight, Tweezer
- Lindstrom 122 mm, Stainless Steel, Bent, Tweezer
- ideal-tek 115 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight Fine, Tweezer
- CK 120 mm, Stainless Steel, Fine, Straight, Tweezer