Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Facom 125 mm, Stainless Steel, Tweezers
RS Stock No.:
769-1681
Mfr. Part No.:
140.AA
Brand:
Facom
View all Tweezers
Price (ex. GST) Each
$49.80
(exc. GST)
$54.78
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
58 In Global stock for delivery within 10 working day(s)
Real time qty checker
Units
Per unit
1 +
$49.80
Save to a parts list
RS Stock No.:
769-1681
Mfr. Part No.:
140.AA
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 140.AA
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
IT
Straight model tweezers
Standard straight model stainless steel tweezers with non-serrated pointed tips
Attribute
Value
Material
Stainless Steel
Orientation
Straight
Overall Length
125 mm
Tip Size
Fine
Anti-Magnetic
Yes
Related links
Erem 140 mm Tweezers
Weller Erem 125 mm Tweezers
RS PRO 140 mm Tweezers
RS PRO 125 mm Tweezers
RS PRO 125 mm Flat, ESD Tweezers
ideal-tek 125 mm Straight, ESD Tweezers
RS PRO 125 mm Wafer, Tweezers
ideal-tek 125 mm Wafer, Tweezers