Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer

Subtotal (1 unit)*

$403.18

(exc. GST)

$443.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$403.18

*price indicative

RS Stock No.:
240-0723
Mfr. Part No.:
29Y32
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Stripping

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

RoHS

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 29Y32


This tweezer is a precision hand tool designed for handling and stripping small components in electronics and related industrial settings. Constructed from corrosion-resistant stainless steel, it is intended for use where electrostatic protection and chemical resistance are required, offering controlled manipulation during soldering and repair tasks.

Features and Benefits:


• ESD-safe construction prevents electrostatic discharge damage
• Anti-magnetic property reduces interference with sensitive components
• Anti-acid resistance protects against corrosive flux and cleaners
• Stripping point type enables accurate insulation removal and handling
• Conforms to RoHS standards for restricted substance use

Applications


• Suitable for delicate soldering and rework operations in electronics
• Ideal for component placement and removal on PCBs
• Used for insulation stripping in electrical maintenance tasks
• Can be used for precision assembly in automation systems

What material characteristics affect long-term durability?


Made from stainless steel, it offers resilience to wear and common workshop chemicals and reduces corrosion compared with plain steel.

How does the tool support electrostatic-sensitive workflows?


Its ESD-safe design helps dissipate charges, lowering the risk of damaging static-sensitive devices during handling.

Is the tool appropriate for work near magnetic-sensitive sensors?


Yes, the anti-magnetic attribute minimises magnetic influence, making it suitable for operations close to magnetically sensitive components.

What specific handling function is the tip optimised for?


The tip is configured for stripping tasks, providing controlled grip and precision when removing insulation or holding small parts.

Related links