- RS Stock No.:
- 162-5739
- Mfr. Part No.:
- 31 SA
- Brand:
- Weller Erem
9 In Global stock for delivery within 10 working day(s)
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.18
(exc. GST)
$36.50
(inc. GST)
Units | Per unit |
1 + | $33.18 |
- RS Stock No.:
- 162-5739
- Mfr. Part No.:
- 31 SA
- Brand:
- Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LI
Product Details
Reverse tweezers 31 SA
Economical fine point tweezers with reverse action.
Made from steel.
Made from steel.
Specifications
Attribute | Value |
---|---|
Model Number | 31 SA |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 123 mm |
Tip Size | Fine |