ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- RS Stock No.:
- 282-7608
- Distrelec Article No.:
- 301-32-452
- Mfr. Part No.:
- 7SVR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$72.45
(exc. GST)
$79.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.45 |
*price indicative
- RS Stock No.:
- 282-7608
- Distrelec Article No.:
- 301-32-452
- Mfr. Part No.:
- 7SVR.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 7SV Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD safe properties.
Excellent chemical resistance
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone Curved ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone Curved, Very Fine ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Very Fine ESD Safe Tweezer
- ideal-tek 105mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight, Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
