Facom 130 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 236-2159
- Mfr. Part No.:
- 148
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.26
(exc. GST)
$35.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.26 |
- RS Stock No.:
- 236-2159
- Mfr. Part No.:
- 148
- Brand:
- Facom
Related links
- ideal-tek 130 mm, Stainless Steel, Tweezers
- Facom 130 mm, Carbon Steel, Tweezers
- RS PRO 130 mm, Stainless Steel, Tweezers
- ideal-tek 130 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 130 mm, Stainless Steel, Curved, ESD Tweezers
- Bernstein AG 130 mm, Stainless Steel, Wafer, ESD Tweezers
- Bernstein 130 mm, Stainless Steel, Chisel, ESD Tweezers
- RS PRO 130 mm, Stainless Steel, Pointed, ESD Tweezers