Facom 155mm Stainless Steel Grooved Tweezer

Subtotal (1 unit)*

$37.39

(exc. GST)

$41.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.39

*price indicative

RS Stock No.:
236-2161
Mfr. Part No.:
149
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tweezer

Material

Stainless Steel

Overall Length

155mm

Point Type

Grooved

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom straight model tweezers has long, thin, groove tip nose with guide and is made of stainless steel.

Length 155 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy