Bernstein 120mm Nickel Plated Steel Narrow, Serrated ESD Safe Tweezer
- RS Stock No.:
- 660-9502
- Distrelec Article No.:
- 180-20-626
- Mfr. Part No.:
- 5-121
- Brand:
- Bernstein
Subtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.28 |
*price indicative
- RS Stock No.:
- 660-9502
- Distrelec Article No.:
- 180-20-626
- Mfr. Part No.:
- 5-121
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Nickel Plated Steel | |
| Overall Length | 120mm | |
| Point Type | Narrow, Serrated | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | 1000V, with VDE insulation | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Nickel Plated Steel | ||
Overall Length 120mm | ||
Point Type Narrow, Serrated | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Standards/Approvals 1000V, with VDE insulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bernstein Steel Engineers Tweezers
High quality engineers tweezers manufactured from Steel with a Nickel plated finish for a high level of strength, wear and corrosion protection.
Finely serrated tips
Corrosion resistant
Wear resistant
Related links
- Bernstein 150mm Steel Fine, Serrated ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Plastic Flat ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 120mm Plastic Pointed ESD Safe Tweezer
