Block 1.8 mm OD Copper Wire 2.5 mm² Enamelled 17 m Reel
- RS Stock No.:
- 779-0750
- Distrelec Article No.:
- 303-82-851
- Mfr. Part No.:
- CUL 500/1,80
- Brand:
- Block
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.78
(exc. GST)
$89.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 13 November 2026
- Plus 17 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.78 | - |
| 5 + | $79.55 | 2% |
*price indicative
- RS Stock No.:
- 779-0750
- Distrelec Article No.:
- 303-82-851
- Mfr. Part No.:
- CUL 500/1,80
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Copper Wire | |
| Core Strands | 1 x 1.80mm | |
| Outside Diameter | 1.8mm | |
| Cable Length | 17m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL500 | |
| Size of Strands | 1.80mm | |
| Standards/Approvals | No | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Cross Sectional Area 2.5mm² | ||
Product Type Copper Wire | ||
Core Strands 1 x 1.80mm | ||
Outside Diameter 1.8mm | ||
Cable Length 17m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL500 | ||
Size of Strands 1.80mm | ||
Standards/Approvals No | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
- RS Stock No. 7790713
- Mfr. Part No. CUL 100/1,00
Each
$26.05
- RS Stock No. 7790735
- Mfr. Part No. CUL 500/1,00
Each
$113.21
- RS Stock No. 3377044
- Mfr. Part No. CUL100/0.75
Each
$25.39
- RS Stock No. 1617765
- Mfr. Part No. CUL 100/1,00
Each (In a Bag of 5)
$19.90
Related links
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 221 m Reel
- Block 1 mm OD Enamelled Copper Wire 0.82 mm² 56 m Reel
- Block 0.85 mm OD Enamelled Copper Wire 0.52 mm² 77 m Reel
- Block 1.32 mm OD Enamelled Copper Wire 1.3 mm² 32 m Reel
- Block 2 mm OD Enamelled Copper Wire 3.3 mm² 14 m Reel
- Block 0.75 mm OD Enamelled Copper Wire 0.4 mm² 99 m Reel
- Block 1.5 mm OD Enamelled Copper Wire 1.5 mm² 25 m Reel
- Block 1.12 mm OD Enamelled Copper Wire 1.1 mm² 44 m Reel









